Connector Telephone and Telecom
1715651002
Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port zQSFP+™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
zQSFP+
Gender
RCP
Number of Terminals
76
Number of Contacts
76
Number of Ports
2
Number of Loaded Positions
76
Termination Method
Press Fit
Terminal Pitch (mm)
2.4
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC|30VAC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver
Packaging
Tray
Product Style
Stacked
Product Weight (g)
35.831
Product Depth (mm)
73.4
Product Height (mm)
29.9
Tradename
zQSFP+™
Mounting
Through Hole

