Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Daughter Card
Gender
RCP
Number of Contacts
36
Termination Method
Press Fit
Terminal Pitch (mm)
2.35
Body Orientation
Right Angle
Speed Rating (Gbps)
56
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
150VDC|150VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
11.64
Product Length (mm)
15.95
Product Depth (mm)
30.4
Product Height (mm)
17.9
Mounting
Through Hole

