Top Purchased
Connector Terminal Blocks
1715035
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
PHOENIX CONTACTYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
4.115
Product Length (mm)
15
Product Depth (mm)
9.8
Product Height (mm)
13.8
Housing Color
Green
Mounting
Through Hole
Order Quantity

