Connector Backplane
17141462204
Conn Hard Metric HDR 146 POS 2mm Press Fit ST Thru-Hole har-bus®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
146
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
2.5
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Product Length (mm)
44
Product Depth (mm)
15.4
Product Height (mm)
13.4
Tradename
har-bus®
Mounting
Through Hole

