Connector Terminal Blocks
1713855
Conn Terminal Block SKT 4 POS 5mm Push-In Spring ST Cable Mount 10A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
SKT
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
5.803
Product Length (mm)
20
Product Depth (mm)
23.3
Product Height (mm)
15
Housing Color
Green
Mounting
Cable Mount

