Connector Terminal Blocks
1713017
Conn Spring Cage 2 POS 3.5mm Solder 45° Thru-Hole 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Spring Cage
Number of Contacts
2
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
45°
Maximum Current Rating (A)
8
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
1.13
Product Length (mm)
8.5
Product Depth (mm)
12
Product Height (mm)
13.1
Mounting
Through Hole

