Connector Telephone and Telecom
1712244001
Conn zSFP+ RCP 160 POS 0.8mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
zSFP+
Gender
RCP
Number of Terminals
160
Number of Contacts
160
Number of Ports
8
Number of Loaded Positions
160
Termination Method
Press Fit
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Weight (g)
81.198
Product Length (mm)
58.7
Product Height (mm)
25.2
Tradename
zSFP+™
Mounting
Through Hole

