Connector Telephone and Telecom
1712248011
Conn zSFP+ F 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port zSFP+™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
Automotive
No
PPAP
No
Type
zSFP+
Gender
F
Number of Terminals
320
Number of Contacts
320
Number of Ports
16
Number of Loaded Positions
320
Termination Method
Press Fit
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Weight (g)
190.032
Product Length (mm)
115.7
Product Height (mm)
26.6
Tradename
zSFP+™
Spring Option
No
Tab Direction
User Selectable
Distance Between Begs (mm)
9.8
Mounting
Through Hole

