Connector Terminal Blocks
1711297
Conn Spring Cage RCP 5 POS 10.16mm ST Cable Mount 76A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Spring Cage
Gender
RCP
Number of Contacts
5
Terminal Pitch (mm)
10.16
Number of Rows
1
Number of Circuits
5
Body Orientation
Straight
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
40.98
Product Length (mm)
50.8
Product Depth (mm)
44.5
Product Height (mm)
25.1
Housing Color
Green
Mounting
Cable Mount

