Inductor Leaded
17105C
Inductor General Purpose Unshielded Wirewound 1000uH 10% 1KHz 120Q-Factor 0.19A 3.3Ohm DCR RDL Pack
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
1000u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.19
Maximum Saturation Current (A)
0.19
Maximum DC Resistance (Ohm)
3.3
Minimum Quality Factor
120(Typ)
Quality Test Frequency (Hz)
100K
Minimum Self Resonant Frequency (Hz)
2.1M(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
3
Number of Terminals
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Pack
Maximum Product Diameter (mm)
7
Maximum Product Height (mm)
10.5
Order Quantity

