Arrow Electronic Components Online
170M6563|EATON|simage
170M6563|EATON|limage
Fuses

170M6563

Fuse Square Body 900A 700V Bolt Down Flat 92 X 51 X 76mm Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Body
  • Fuse Size (mm)
    92 X 51 X 76
  • Current Rating (A)
    900
  • Maximum Voltage Rating (V)
    700
  • Maximum AC Voltage Rating (V)
    700
  • Typical Melting I2t (A²S)
    100000
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    274.3333333
  • Product Depth (mm)
    51
  • Product Length (mm)
    92
  • Product Height (mm)
    76
  • Mounting
    Bolt Down
Order Quantity

Documentation and Resources

Datasheets
Design resources