Arrow Electronic Components Online
170M2107|EATON|simage
170M2107|EATON|limage
Fuses

170M2107

Fuse Link Fast Acting 100A 1200V Screw 39 X 66 X 164mm

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Link
  • Acting
    Fast
  • Application
    Traction|Third Rail
  • Fuse Size (mm)
    39 X 66 X 164
  • Current Rating (A)
    100
  • Maximum Voltage Rating (V)
    1200
  • Maximum DC Voltage Rating (V)
    1200
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Product Depth (mm)
    66
  • Product Length (mm)
    39
  • Product Height (mm)
    164
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources