Arrow Electronic Components Online
170M1372|EATON|simage
170M1372|EATON|limage
Fuses

170M1372

Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Body
  • Application
    Motor Circuit
  • Fuse Size (mm)
    54 X 21
  • Current Rating (A)
    315
  • Maximum Voltage Rating (V)
    700@UL|690@CE
  • Maximum AC Voltage Rating (V)
    700@UL|690@CE
  • Maximum Power Dissipation (W)
    52
  • Typical Melting I2t (A²S)
    12000
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Product Weight (g)
    135.8
  • Product Depth (mm)
    21
  • Product Length (mm)
    54
  • Product Height (mm)
    40
  • Mounting
    Stud Mount

Documentation and Resources

Datasheets
Design resources