Arrow Electronic Components Online
170F|HAMMOND|simage
170F|HAMMOND|limage
Power Transformers

170F

Power Transformer 1kVA Wire Lead Flange Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.32.00.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Auto Transformer
  • Secondary Configuration
    Single
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    0|115|230
  • Power Rating
    1KVA
  • Lead Style
    Wire Lead
  • Mounting
    Flange Mount
  • Product Length (mm)
    95.25
  • Product Height (mm)
    115.82
  • Product Depth (mm)
    139.7

Documentation and Resources

Datasheets
Design resources