Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Auto Transformer
Secondary Configuration
Single
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
0|115|230
Power Rating
500VA
Lead Style
Wire Lead
Mounting
Flange Mount
Product Length (mm)
95.25
Product Height (mm)
115.82
Product Depth (mm)
114.3

