Connector Headers and PCB Receptacles
1708624
Conn Wire to Board RCP 4 POS 7.62mm Solder RA Side Entry Thru-Hole
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
7.62
Body Orientation
Right Angle
Maximum Current Rating (A)
32
Maximum Voltage Rating
630V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
11.98
Product Length (mm)
30.48
Product Depth (mm)
30.1
Product Height (mm)
12.8
Mounting
Through Hole
Order Quantity

