Arrow Electronic Components Online
1708084|PHENX_CO|simage
1708084|PHENX_CO|limage
コネクタ端子ブロック

1708084

Conn PC Terminal Block 16 POS 3.81mm Solder ST Thru-Hole 8A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    16
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    2
  • Number of Circuits
    16
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    300V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Cardboard
  • Product Weight (g)
    10.34
  • Product Length (mm)
    32.43
  • Product Depth (mm)
    16.3
  • Product Height (mm)
    16.2
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources