Connector Telephone and Telecom
1707290004
Conn I-Pass RCP 144 POS Press Fit ST Thru-Hole 144 Terminal 4 Port Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
I-Pass
Gender
RCP
Number of Terminals
144
Number of Contacts
144
Number of Ports
4
Number of Loaded Positions
144
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
67VDC|48VAC
Mating Cycle (Cycles)
50
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Style
Multiport
Product Weight (g)
11.928
Product Length (mm)
51.15
Product Depth (mm)
18.45
Product Height (mm)
14.2
Mounting
Through Hole
Order Quantity

