Connector Telephone and Telecom
1707290005
Conn I-Pass+ RCP 36 POS Press Fit ST Thru-Hole 36 Terminal 1 Port iPass+™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
I-Pass+
Gender
RCP
Number of Terminals
36
Number of Contacts
36
Number of Ports
1
Number of Loaded Positions
36
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
67VDC|48VAC
Mating Cycle (Cycles)
50
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Style
Single
Product Weight (g)
3.798
Product Length (mm)
15.16
Product Depth (mm)
16.9
Product Height (mm)
14.2
Tradename
iPass+™
Mounting
Through Hole

