Arrow Electronic Components Online
1706426|PHENX_CO|simage
1706426|PHENX_CO|limage
Connector Terminal Blocks

1706426

Conn PC Terminal Block RCP 6 POS 5.08mm Solder ST Thru-Hole 15A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    RCP
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    2
  • Number of Circuits
    6
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    400V
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    22.2
  • Product Height (mm)
    36.6
  • Housing Color
    Green
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources