Connector Backplane
17063082203
Conn Hard Metric HDR 308 POS 2mm Press Fit ST Thru-Hole har-bus® Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
308
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
2.5
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Packaging
Tube
Product Weight (g)
27.93
Product Length (mm)
94
Product Depth (mm)
15.4
Product Height (mm)
13.4
Tradename
har-bus®
Mounting
Through Hole
Order Quantity

