Connector Backplane
17063082201
Conn Hard Metric HDR 220Signal/88Ground POS 2mm Press Fit ST Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
220Signal/88Ground
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1
Packaging
Tube
Product Length (mm)
94
Product Depth (mm)
15.4
Product Height (mm)
13.4
Mounting
Through Hole

