Arrow Electronic Components Online
1706205|PHENX_CO|simage
1706205|PHENX_CO|limage
Reduced Price
Connector Headers and PCB Receptacles

1706205

Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    160V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    1.38
  • Product Length (mm)
    12.16
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    4.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources