Connector Terminal Blocks
1706170
Conn PC Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
1.219
Product Length (mm)
8.81
Product Depth (mm)
12.4
Product Height (mm)
14.8
Housing Color
Green
Mounting
Through Hole

