Connector Backplane
1705401020
Conn Daughter Card RCP 180 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Daughter Card
Gender
RCP
Number of Contacts
180
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Right Angle
Speed Rating (Gbps)
25
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
24.217
Product Length (mm)
19
Product Depth (mm)
37.26
Product Height (mm)
27.5
Tradename
Impact™
Mounting
Through Hole

