Connector Backplane
17050951401
Conn Hard Metric HDR 95 POS 2mm Press Fit ST Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
95
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Packaging
Tube
Product Length (mm)
38
Product Depth (mm)
15.4
Product Height (mm)
13.4
Mounting
Through Hole
Order Quantity

