Arrow Electronic Components Online
1704837|PHENX_CO|limage
1704837|PHENX_CO|simage
Connector Terminal Blocks

1704837

Conn Terminal Block RCP 1 POS RA Thru-Hole 41A T/R

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    41
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.5
  • Product Height (mm)
    10.8
  • Housing Color
    Copper
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources