Connector Telephone and Telecom
1704320002
Conn zQSFP+ RCP 38 POS 0.4mm Solder RA SMD 38 Terminal 1 Port zQSFP+™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
zQSFP+
Gender
RCP
Number of Terminals
38
Number of Contacts
38
Number of Ports
1
Number of Loaded Positions
38
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC
Mating Cycle (Cycles)
250
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Shielding
No
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Style
Single
Product Weight (g)
1.2
Product Length (mm)
18.2
Product Depth (mm)
13.31
Product Height (mm)
6.1
Tradename
zQSFP+™
Spring Option
No
Distance Between Begs (mm)
16.8
Mounting
Surface Mount

