Connector Backplane
17041541203
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
M
Number of Contacts
110Signal/44Ground
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
2.5
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
44
Product Depth (mm)
15.4
Product Height (mm)
13.4
Mounting
Through Hole

