Arrow Electronic Components Online
1704151922|MOLEX|simage
1704151922|MOLEX|limage
Connector Backplane

1704151922

Conn Mezzanine HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Mezzanine
  • Gender
    HDR
  • Number of Contacts
    144
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    32.185
  • Product Length (mm)
    1.2
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    19.36
  • Tradename
    Impact™
  • Tail Length (mm)
    1.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources