Arrow Electronic Components Online
17041322201|HARTING|simage
17041322201|HARTING|limage
Connector Backplane

17041322201

Conn Hard Metric HDR 110Signal/22Ground POS 2mm Press Fit ST Thru-Hole Tube

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    110Signal/22Ground
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Contact Resistance (mOhm)
    20
  • Packaging
    Tube
  • Product Length (mm)
    44
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    13.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources