Connector Backplane
17041101201
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
110
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
50
Product Depth (mm)
15.4
Product Height (mm)
13.4
Mounting
Through Hole

