Connector Terminal Blocks
1703084
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
630V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
2.743
Product Length (mm)
20
Product Depth (mm)
10.5
Product Height (mm)
10.1
Housing Color
Green
Mounting
Through Hole

