Arrow Electronic Components Online
17030774201|HARTING|simage
17030774201|HARTING|limage
커넥터 백플레인

17030774201

Conn Hard Metric HDR 77 POS 2mm Press Fit ST Thru-Hole har-bus®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    HDR
  • Number of Contacts
    77
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Product Length (mm)
    25
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    13.4
  • Tradename
    har-bus®
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources