Connector Backplane
17030552201
Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
M
Number of Contacts
55
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Packaging
Tube
Product Weight (g)
4.3
Product Length (mm)
25
Product Depth (mm)
15.4
Product Height (mm)
13.4
Mounting
Through Hole

