Connector Terminal Blocks
1703021
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 32A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
630V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
8.5
Product Length (mm)
7.62
Product Depth (mm)
27
Product Height (mm)
26
Housing Color
Green
Mounting
Through Hole
Order Quantity

