Connector Backplane
17021751201
Conn Hard Metric HDR 125Signal/50Ground POS 2mm Press Fit ST Thru-Hole Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
125Signal/50Ground
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Packaging
Tube
Product Length (mm)
50
Product Depth (mm)
15.4
Product Height (mm)
13.4
Mounting
Through Hole

