Arrow Electronic Components Online
1701967|PHENX_CO|simage
1701967|PHENX_CO|limage
Connector Accessories

1701967

Connector Accessories Coding Profile Straight Red

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Coding Profile
  • Body Orientation
    Straight
  • Color
    Red
  • Product Weight (g)
    0.18

Documentation and Resources

Datasheets
Design resources