Connector Terminal Blocks
1701626
Conn PC Terminal Block 9 POS 5.08mm Solder Thru-Hole 20A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
9
Terminal Pitch (mm)
5.08
Number of Rows
9
Number of Circuits
1
Termination Method
Solder
Maximum Current Rating (A)
20
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
20.218
Product Length (mm)
46.29
Product Depth (mm)
14.25
Product Height (mm)
20
Housing Color
Green
Mounting
Through Hole

