Arrow Electronic Components Online
1701158|PHENX_CO|simage
1701158|PHENX_CO|limage
Connector Terminal Blocks

1701158

Conn PC Terminal Block PL 3 POS 3.5mm Screw Cable Mount 8A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    PL
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    3.5
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    1.902
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    16.1
  • Housing Color
    Orange
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources