Arrow Electronic Components Online
1700053|PHENX_CO|simage
1700053|PHENX_CO|limage
Connector Terminal Blocks

1700053

Conn PC Terminal Block 1 POS Solder RA Thru-Hole 24A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    400V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Cardboard
  • Product Weight (g)
    3.44
  • Product Length (mm)
    5
  • Product Depth (mm)
    18.5
  • Product Height (mm)
    19.5
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources