Top Purchased
Connector Terminal Blocks
1700037
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
3.34
Product Length (mm)
18.5
Product Height (mm)
19.5
Housing Color
Green
Mounting
Through Hole

