Arrow Electronic Components Online
1700011|PHENX_CO|simage
1700011|PHENX_CO|limage
Connector Accessories

1700011

Connector Accessories End Cover Straight Polyamide Green

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Cover
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Green
  • Product Weight (g)
    0.533
Order Quantity

Documentation and Resources

Datasheets
Design resources