Arrow Electronic Components Online
1709042400001000|MILL-MAX|simage
1709042400001000|MILL-MAX|limage
Connector Socket

170-90-424-00-001000

Conn DIP Adapter PL 24 POS 2.54mm Solder ST Thru-Hole Tube

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Adapter
  • Gender
    PL
  • Number of Contacts
    24
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    150VDC|100VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    30.4
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    6.63
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources