Arrow Electronic Components Online
17010600|HELLERMN|simage
17010600|HELLERMN|limage
Cable Accessories

170-10600

Cable Accessories Braided Sleeving Polyester Black

HellermannTyton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Braided Sleeving
  • Color
    Black
  • Body Material
    Polyester
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
Order Quantity

Documentation and Resources

Datasheets
Design resources