Arrow Electronic Components Online
17400410|CONEC|simage
17400410|CONEC|limage
Connector Accessories

17-400410

Connector Accessories Protection Cover Straight Glass Filled Polyamide Black

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Protection Cover
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Glass Filled Polyamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    35

Documentation and Resources

Datasheets
Design resources