Connector Power
17-400333
Conn Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
48VDC|48VAC
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
50
Wire Size (AWG)
10-12
IP Rating
IP67
Housing Color
Black
Product Length (mm)
141
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

