Connector Fiber Optics
17-300940
Conn IP67 LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
IP67 LC Adapter
Gender
RCP/RCP
Mode
Single
Body Orientation
Straight
Fiber Cable Type
Duplex
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
34.5
Product Length (mm)
37.8
Mounting
Panel Mount

