Arrow Electronic Components Online
17300050|CONEC|simage
17300050|CONEC|limage
Connector Accessories

17-300050

Connector Accessories Protective Cap Straight Polyester Black

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective Cap
  • Body Orientation
    Straight
  • Material
    Polyester
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    31.5
  • Product Length (mm)
    32.2

Documentation and Resources

Datasheets
Design resources