Arrow Electronic Components Online
17300040|CONEC|simage
17300040|CONEC|limage
Connector Fiber Optics

17-300040

Connector Fiber Plug Kit Straight Polyester Black

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources